
15TSP053 | |
|---|---|
DigiKey Part Number | 145-15TSP053-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP053 |
Description | RND STANDOFF #6-32 NYLON 38.10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,69720 € | 17,43 € |
| 50 | 0,65500 € | 32,75 € |
| 100 | 0,61710 € | 61,71 € |
| 250 | 0,57328 € | 143,32 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

