Round Standoff Threaded #6-32 Nylon 0.563" (14.29mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP051

DigiKey Part Number
145-15TSP051-ND
Manufacturer
Manufacturer Product Number
15TSP051
Description
RND STANDOFF #6-32 NYLON 14.29MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 0.563" (14.29mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.563" (14.29mm)
Packaging
Bulk
Length - Overall
0.563" (14.29mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40200 €2,01 €
100,37400 €3,74 €
250,34080 €8,52 €
500,31880 €15,94 €
1000,29930 €29,93 €
2500,27672 €69,18 €
5000,26176 €130,88 €
1.0000,24836 €248,36 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €