
15TSP049 | |
|---|---|
DigiKey Part Number | 145-15TSP049-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP049 |
Description | ROUND STANDOFF #1/4 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #1/4 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP049 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23184 € | 231,84 € |
| Unit Price without VAT: | 0,23184 € |
|---|---|
| Unit Price with VAT: | 0,27589 € |

