
15TSP047 | |
|---|---|
DigiKey Part Number | 145-15TSP047-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP047 |
Description | ROUND STANDOFF #10-20 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33280 € | 8,32 € |
| 50 | 0,31160 € | 15,58 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27036 € | 67,59 € |
| 500 | 0,25566 € | 127,83 € |
| 1.000 | 0,24255 € | 242,55 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

