
15TSP044 | |
|---|---|
DigiKey Part Number | 145-15TSP044-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP044 |
Description | ROUND STANDOFF #10-20 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,33540 € | 16,77 € |
| 100 | 0,31500 € | 31,50 € |
| 250 | 0,29132 € | 72,83 € |
| 500 | 0,27562 € | 137,81 € |
| 1.000 | 0,26156 € | 261,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

