
15TSP042 | |
|---|---|
DigiKey Part Number | 145-15TSP042-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP042 |
Description | ROUND STANDOFF #8-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP042 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15TSP042B | Essentra Components | 0 | 145-15TSP042B-ND | 0,27760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,32640 € | 16,32 € |
| 100 | 0,30650 € | 30,65 € |
| 250 | 0,28344 € | 70,86 € |
| 500 | 0,26810 € | 134,05 € |
| 1.000 | 0,25442 € | 254,42 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


