
15TSP040 | |
|---|---|
DigiKey Part Number | 145-15TSP040-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP040 |
Description | ROUND STANDOFF #8-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP040 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35960 € | 8,99 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29248 € | 73,12 € |
| 500 | 0,27672 € | 138,36 € |
| 1.000 | 0,26263 € | 262,63 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

