
15TSP038 | |
|---|---|
DigiKey Part Number | 145-15TSP038-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP038 |
Description | ROUND STANDOFF #6-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,21968 € | 54,92 € |
| 500 | 0,20756 € | 103,78 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

