
15TSP035B | |
|---|---|
DigiKey Part Number | 145-15TSP035B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP035B |
Description | ROUND STANDOFF, 1/4-20 THREAD, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24625 € | 246,25 € |
| Unit Price without VAT: | 0,24625 € |
|---|---|
| Unit Price with VAT: | 0,29304 € |

