
15TSP035 | |
|---|---|
DigiKey Part Number | 145-15TSP035-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP035 |
Description | ROUND STANDOFF 1/4"-20 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP035 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38400 € | 1,92 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,28570 € | 28,57 € |
| 250 | 0,26412 € | 66,03 € |
| 500 | 0,24976 € | 124,88 € |
| 1.000 | 0,23693 € | 236,93 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

