
15TSP032 | |
|---|---|
DigiKey Part Number | 145-15TSP032-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP032 |
Description | ROUND STANDOFF #1/4 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #1/4 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP032 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,31120 € | 31,12 € |
| 250 | 0,28788 € | 71,97 € |
| 500 | 0,27234 € | 136,17 € |
| 1.000 | 0,25845 € | 258,45 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

