
15TSP031 | |
|---|---|
DigiKey Part Number | 145-15TSP031-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP031 |
Description | ROUND STANDOFF #1/4 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #1/4 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,31940 € | 15,97 € |
| 100 | 0,29990 € | 29,99 € |
| 250 | 0,27732 € | 69,33 € |
| 500 | 0,26230 € | 131,15 € |
| 1.000 | 0,24885 € | 248,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

