
15TSP029 | |
|---|---|
DigiKey Part Number | 145-15TSP029-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP029 |
Description | ROUND STANDOFF #10-20 NYLON 3/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,24716 € | 61,79 € |
| 500 | 0,23364 € | 116,82 € |
| 1.000 | 0,22155 € | 221,55 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

