
15TSP027B | |
|---|---|
DigiKey Part Number | 145-15TSP027B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP027B |
Description | ROUND STANDOFF, #10-32 THREAD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24909 € | 249,09 € |
| Unit Price without VAT: | 0,24909 € |
|---|---|
| Unit Price with VAT: | 0,29642 € |

