
15TSP026 | |
|---|---|
DigiKey Part Number | 145-15TSP026-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP026 |
Description | ROUND STANDOFF #10-20 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP026 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,31540 € | 15,77 € |
| 100 | 0,29620 € | 29,62 € |
| 250 | 0,27388 € | 68,47 € |
| 500 | 0,25904 € | 129,52 € |
| 1.000 | 0,24576 € | 245,76 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

