
15TSP025 | |
|---|---|
DigiKey Part Number | 145-15TSP025-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP025 |
Description | ROUND STANDOFF #10-32 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,29980 € | 14,99 € |
| 100 | 0,28130 € | 28,13 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,24582 € | 122,91 € |
| 1.000 | 0,23315 € | 233,15 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

