
15TSP024 | |
|---|---|
DigiKey Part Number | 145-15TSP024-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP024 |
Description | ROUND STANDOFF #10-20 NYLON 3/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP024 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,32240 € | 32,24 € |
| 250 | 0,29840 € | 74,60 € |
| 500 | 0,28248 € | 141,24 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

