
15TSP022 | |
|---|---|
DigiKey Part Number | 145-15TSP022-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP022 |
Description | ROUND STANDOFF #10-20 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP022 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,30140 € | 30,14 € |
| 250 | 0,27864 € | 69,66 € |
| 500 | 0,26358 € | 131,79 € |
| 1.000 | 0,25009 € | 250,09 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

