
15TSP021 | |
|---|---|
DigiKey Part Number | 145-15TSP021-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP021 |
Description | ROUND STANDOFF #10-20 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-20 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26480 € | 6,62 € |
| 50 | 0,24760 € | 12,38 € |
| 100 | 0,23200 € | 23,20 € |
| 250 | 0,21416 € | 53,54 € |
| 500 | 0,20228 € | 101,14 € |
| 1.000 | 0,19167 € | 191,67 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

