
15TSP020B | |
|---|---|
DigiKey Part Number | 145-15TSP020B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP020B |
Description | ROUND STANDOFF, #8-32 THREAD, 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29716 € | 148,58 € |
| Unit Price without VAT: | 0,29716 € |
|---|---|
| Unit Price with VAT: | 0,35362 € |

