
15TSP020 | |
|---|---|
DigiKey Part Number | 145-15TSP020-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP020 |
Description | ROUND STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP020 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.94mm) |
Series | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37320 € | 9,33 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,32830 € | 32,83 € |
| 250 | 0,30372 € | 75,93 € |
| 500 | 0,28742 € | 143,71 € |
| 1.000 | 0,27283 € | 272,83 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

