
15TSP015 | |
|---|---|
DigiKey Part Number | 145-15TSP015-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP015 |
Description | ROUND STANDOFF #8-32 NYLON 1" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45600 € | 2,28 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38720 € | 9,68 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,34060 € | 34,06 € |
| 250 | 0,31524 € | 78,81 € |
| 500 | 0,29834 € | 149,17 € |
| 1.000 | 0,28323 € | 283,23 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

