
15TSP009 | |
|---|---|
DigiKey Part Number | 145-15TSP009-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP009 |
Description | ROUND STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP009 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35160 € | 8,79 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,30900 € | 30,90 € |
| 250 | 0,28580 € | 71,45 € |
| 500 | 0,27038 € | 135,19 € |
| 1.000 | 0,25658 € | 256,58 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

