
15TSP008 | |
|---|---|
DigiKey Part Number | 145-15TSP008-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP008 |
Description | ROUND STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP008 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,23580 € | 23,58 € |
| 250 | 0,21768 € | 54,42 € |
| 500 | 0,20564 € | 102,82 € |
| 1.000 | 0,19488 € | 194,88 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

