Parametric Equivalent

15TSP007B | |
|---|---|
DigiKey Part Number | 145-15TSP007B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP007B |
Description | ROUND STANDOFF, #6-32 THREAD, .3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1682-632-N | RAF Electronic Hardware | 102 | 1772-3235-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22365 € | 223,65 € |
| Unit Price without VAT: | 0,22365 € |
|---|---|
| Unit Price with VAT: | 0,26614 € |


