Round Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP004

DigiKey Part Number
145-15TSP004-ND
Manufacturer
Manufacturer Product Number
15TSP004
Description
ROUND STANDOFF #4-40 NYLON 3/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.750" (19.05mm) 3/4"
Packaging
Bulk
Length - Overall
0.750" (19.05mm) 3/4"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.081
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,33400 €1,67 €
100,31000 €3,10 €
250,28200 €7,05 €
500,26380 €13,19 €
1000,24750 €24,75 €
2500,22856 €57,14 €
5000,21596 €107,98 €
1.0000,20472 €204,72 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €