
15TSP001 | |
|---|---|
DigiKey Part Number | 145-15TSP001-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP001 |
Description | ROUND STANDOFF #4-40 NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,21510 € | 21,51 € |
| 250 | 0,19840 € | 49,60 € |
| 500 | 0,18734 € | 93,67 € |
| 1.000 | 0,17745 € | 177,45 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

