Hole Plug Thermoplastic Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug Thermoplastic Rubber Black
Supporting your Project: Printed Circuit Board Solutions

15172B

DigiKey Part Number
RPC5597-ND
Manufacturer
Manufacturer Product Number
15172B
Description
HOLE PLUG THRMPLTC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug Thermoplastic Rubber Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Body Plug
Color
Black
Material
Thermoplastic Rubber
Panel Thickness
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,58400 €15,84 €
251,48480 €37,12 €
501,41360 €70,68 €
1001,34620 €134,62 €
2501,26176 €315,44 €
5001,20154 €600,77 €
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €