


15171B | |
|---|---|
DigiKey Part Number | RPC5596-ND |
Manufacturer | |
Manufacturer Product Number | 15171B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bag | Panel Thickness 0.063" (1.60mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,78793 € | 1.181,89 € |
| Unit Price without VAT: | 0,78793 € |
|---|---|
| Unit Price with VAT: | 0,93764 € |

