


15168B | |
|---|---|
DigiKey Part Number | RPC5594-ND |
Manufacturer | |
Manufacturer Product Number | 15168B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bag | Panel Thickness 0.063" (1.60mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,13280 € | 28,32 € |
| 50 | 1,07860 € | 53,93 € |
| 100 | 1,02710 € | 102,71 € |
| 250 | 0,96272 € | 240,68 € |
| 500 | 0,91676 € | 458,38 € |
| 2.000 | 0,83134 € | 1.662,68 € |
| 4.000 | 0,79168 € | 3.166,72 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

