


15166B | |
|---|---|
DigiKey Part Number | RPC5593-ND |
Manufacturer | |
Manufacturer Product Number | 15166B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bag | Flange Diameter 1.260" (32.00mm) |
Part Status Active | Panel Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,76200 € | 19,05 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,69070 € | 69,07 € |
| 250 | 0,64740 € | 161,85 € |
| 500 | 0,61646 € | 308,23 € |
| 1.000 | 0,58703 € | 587,03 € |
| 2.500 | 0,55028 € | 1.375,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

