


15164B | |
|---|---|
DigiKey Part Number | RPC5591-ND |
Manufacturer | |
Manufacturer Product Number | 15164B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bag | Flange Diameter 1.181" (30.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,70520 € | 17,63 € |
| 50 | 0,67120 € | 33,56 € |
| 100 | 0,63920 € | 63,92 € |
| 250 | 0,59912 € | 149,78 € |
| 500 | 0,57048 € | 285,24 € |
| 2.000 | 0,51731 € | 1.034,62 € |
| 4.000 | 0,49263 € | 1.970,52 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

