


15160B | |
|---|---|
DigiKey Part Number | RPC5588-ND |
Manufacturer | |
Manufacturer Product Number | 15160B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bag | Flange Diameter 0.984" (25.00mm) |
Part Status Active | Panel Thickness 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,58320 € | 14,58 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,52870 € | 52,87 € |
| 250 | 0,49560 € | 123,90 € |
| 500 | 0,47192 € | 235,96 € |
| 1.000 | 0,44938 € | 449,38 € |
| 2.500 | 0,42124 € | 1.053,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



