


15155B | |
|---|---|
DigiKey Part Number | RPC5584-ND |
Manufacturer | |
Manufacturer Product Number | 15155B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27260 € | 13,63 € |
| 100 | 0,25950 € | 25,95 € |
| 250 | 0,24324 € | 60,81 € |
| 500 | 0,23160 € | 115,80 € |
| 1.000 | 0,22053 € | 220,53 € |
| 2.500 | 0,20672 € | 516,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

