
15102 | |
|---|---|
DigiKey Part Number | 145-15102-ND |
Manufacturer | |
Manufacturer Product Number | 15102 |
Description | GROMMET, TPR, 1.220 HOLE DIA, . |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.866" (22.00mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.063" (1.60mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.000" (25.40mm) |
Packaging Bulk | Diameter - Inside 0.866" (22.00mm) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69710 € | 1.394,20 € |
| Unit Price without VAT: | 0,69710 € |
|---|---|
| Unit Price with VAT: | 0,82955 € |

