
15080 | |
|---|---|
DigiKey Part Number | 145-15080-ND |
Manufacturer | |
Manufacturer Product Number | 15080 |
Description | GROMMET, TPR, .492 HOLE DIA, .0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.492" (12.50mm) Grommet 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.063" (1.60mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.492" (12.50mm) |
Packaging Bulk | Diameter - Inside 0.315" (8.00mm) |
Part Status Active | Material Thermoplastic Rubber (TPR) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19437 € | 1.943,70 € |
| Unit Price without VAT: | 0,19437 € |
|---|---|
| Unit Price with VAT: | 0,23130 € |

