
15060 | |
|---|---|
DigiKey Part Number | 145-15060-ND |
Manufacturer | |
Manufacturer Product Number | 15060 |
Description | GROMMET, TPR, .252 HOLE DIA, .0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.252" (6.40mm) Grommet 0.157" (3.99mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.031" (0.79mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.252" (6.40mm) |
Packaging Bulk | Diameter - Inside 0.157" (3.99mm) |
Part Status Active | Material Thermoplastic Rubber (TPR) |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09556 € | 955,60 € |
| Unit Price without VAT: | 0,09556 € |
|---|---|
| Unit Price with VAT: | 0,11372 € |

