
14MMHTSP020 | |
|---|---|
DigiKey Part Number | 145-14MMHTSP020-ND |
Manufacturer | |
Manufacturer Product Number | 14MMHTSP020 |
Description | HEX STANDOFF M4 NYLON 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56800 € | 2,84 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48320 € | 12,08 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,42630 € | 42,63 € |
| 250 | 0,39500 € | 98,75 € |
| 500 | 0,37428 € | 187,14 € |
| 1.000 | 0,35572 € | 355,72 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

