
14MMHTSP015 | |
|---|---|
DigiKey Part Number | 145-14MMHTSP015-ND |
Manufacturer | |
Manufacturer Product Number | 14MMHTSP015 |
Description | HEX STANDOFF M4 NYLON 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,40000 € | 20,00 € |
| 100 | 0,37610 € | 37,61 € |
| 250 | 0,34820 € | 87,05 € |
| 500 | 0,32970 € | 164,85 € |
| 1.000 | 0,31316 € | 313,16 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

