
14MMHTSP012 | |
|---|---|
DigiKey Part Number | 145-14MMHTSP012-ND |
Manufacturer | |
Manufacturer Product Number | 14MMHTSP012 |
Description | HEX STANDOFF M4 NYLON 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39160 € | 9,79 € |
| 50 | 0,36700 € | 18,35 € |
| 100 | 0,34470 € | 34,47 € |
| 250 | 0,31896 € | 79,74 € |
| 500 | 0,30192 € | 150,96 € |
| 1.000 | 0,28664 € | 286,64 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

