
14HTSP500B | |
|---|---|
DigiKey Part Number | 145-14HTSP500B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP500B |
Description | HEX THREADED STANDOFF, #6-32 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.625" (41.28mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Packaging Bulk | Between Board Height 1.625" (41.28mm) |
Part Status Active | Length - Overall 1.625" (41.28mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96712 € | 241,78 € |
| Unit Price without VAT: | 0,96712 € |
|---|---|
| Unit Price with VAT: | 1,15087 € |

