
14HTSP500 | |
|---|---|
DigiKey Part Number | 145-14HTSP500-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP500 |
Description | HEX STANDOFF #6-32 NYLON 41.28MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.625" (41.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.625" (41.28mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,79600 € | 8,98 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,54760 € | 38,69 € |
| 50 | 1,45980 € | 72,99 € |
| 100 | 1,38110 € | 138,11 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

