Parametric Equivalent

14HTSP401B | |
|---|---|
DigiKey Part Number | 145-14HTSP401B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP401B |
Description | HEX THREADED STANDOFF, #10-32 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP401 | Essentra Components | 164 | 145-14HTSP401-ND | 0,46000 € | Parametric Equivalent |
| 2238-1032-N | RAF Electronic Hardware | 66 | 1772-3482-ND | 3,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28397 € | 283,97 € |
| Unit Price without VAT: | 0,28397 € |
|---|---|
| Unit Price with VAT: | 0,33792 € |



