
14HTSP225 | |
|---|---|
DigiKey Part Number | 145-14HTSP225-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP225 |
Description | HEX STANDOFF #6-32 NYLON 28.58MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54600 € | 2,73 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,43400 € | 21,70 € |
| 100 | 0,40820 € | 40,82 € |
| 250 | 0,37820 € | 94,55 € |
| 500 | 0,35826 € | 179,13 € |
| 1.000 | 0,34043 € | 340,43 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

