
14HTSP220B | |
|---|---|
DigiKey Part Number | 145-14HTSP220B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP220B |
Description | HEX THREADED STANDOFF, #6-32 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47032 € | 235,16 € |
| Unit Price without VAT: | 0,47032 € |
|---|---|
| Unit Price with VAT: | 0,55968 € |

