
14HTSP210 | |
|---|---|
DigiKey Part Number | 145-14HTSP210-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP210 |
Description | HEX STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Series | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,26030 € | 26,03 € |
| 250 | 0,24048 € | 60,12 € |
| 500 | 0,22732 € | 113,66 € |
| 1.000 | 0,21553 € | 215,53 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

