
14HTSP120 | |
|---|---|
DigiKey Part Number | 145-14HTSP120-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP120 |
Description | HEX STANDOFF #6-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,33740 € | 33,74 € |
| 250 | 0,31220 € | 78,05 € |
| 500 | 0,29544 € | 147,72 € |
| 1.000 | 0,28048 € | 280,48 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

