
14HTSP119 | |
|---|---|
DigiKey Part Number | 145-14HTSP119-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP119 |
Description | HEX STANDOFF #4-40 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP119 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44800 € | 2,24 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,35480 € | 17,74 € |
| 100 | 0,33320 € | 33,32 € |
| 250 | 0,30832 € | 77,08 € |
| 500 | 0,29178 € | 145,89 € |
| 1.000 | 0,27699 € | 276,99 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

