Parametric Equivalent

14HTSP114B | |
|---|---|
DigiKey Part Number | 145-14HTSP114B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP114B |
Description | HEX THREADED STANDOFF, #2-56 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.375" (9.53mm) 3/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32790 € | 327,90 € |
| Unit Price without VAT: | 0,32790 € |
|---|---|
| Unit Price with VAT: | 0,39020 € |


