
14HTSP114 | |
|---|---|
DigiKey Part Number | 145-14HTSP114-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP114 |
Description | HEX STANDOFF #2-56 NYLON 3/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP114 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,32440 € | 32,44 € |
| 250 | 0,30008 € | 75,02 € |
| 500 | 0,28396 € | 141,98 € |
| 1.000 | 0,26953 € | 269,53 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


